Hammond Flanged 1455HD Series Black, Clear Clear Anodised Lid Aluminium Enclosure, 60.7 mm x 119.9 mm x 111 mm
- RS Stock No.:
- 230-6364
- Distrelec หมายเลขบทความ:
- 301-16-221
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1455NHD1201
- ผู้ผลิต:
- Hammond
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 230-6364
- Distrelec หมายเลขบทความ:
- 301-16-221
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1455NHD1201
- ผู้ผลิต:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 60.7mm | |
| External Width | 111mm | |
| External Length | 119.9mm | |
| Lid Colour | Clear Anodised | |
| Colour | Black, Clear | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Slide-In | |
| Series | 1455HD | |
| Standards/Approvals | REACH | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 60.7mm | ||
External Width 111mm | ||
External Length 119.9mm | ||
Lid Colour Clear Anodised | ||
Colour Black, Clear | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type Slide-In | ||
Series 1455HD | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1455 series extruded enclosure heat dissipative has an extruded aluminium body and two metal end panels. These enclosures are designed to house P.C. boards or for equipment interfacing.
Designed to house P.C. boards or equipment.
Easy wall mounting or shelf mounting with two removable flanges
Sized for standard Eurocard P.C. boards
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Two piece body - with easily removable belly plate for easy access to top interior of enclosure
Extruded body & aluminium endplates with a choice of either clear or black anodized finish
Includes eight (8) assembly screws - either clear or black assembly screws to match enclosure panels & body. NOTE: Recommended screw torque is 5 lbf.in (56.5 cN.m)
ลิงก์ที่เกี่ยวข้อง
- Hammond Flanged 1455HD Series Black 60.7 mm x 119.9 mm x 111 mm
- Hammond Flanged 1455HD Series Black IP54, 51.1 mm x 120 mm x
- Hammond Flanged 1455HD Series Black 60.76 mm x 160 mm x 111 mm
- Hammond Flanged 1455HD Series Clear 60.76 mm x 160 mm x 111 mm
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
- Hammond Flanged 1455F Series Black IP54, 584.2 mm x 2032 mm x
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1