RS PRO Light Grey ABS Enclosure, IP54, IK07, 43.3 mm x 99.8 mm x 56.1 mm
- RS Stock No.:
- 200-6668
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 200-6668
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 43.3mm | |
| External Width | 56.1mm | |
| External Length | 99.8mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK07 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 43.3mm | ||
External Width 56.1mm | ||
External Length 99.8mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water splashes, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Light Grey ABS Enclosure IK06, 43.3 mm x 99.8 mm x 56.1 mm
- RS PRO Black ABS Enclosure IK07, 43.3 mm x 99.9 mm x 56 mm
- RS PRO Black ABS Enclosure IK06, 43.3 mm x 99.9 mm x 56 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 43.3 mm x 146 mm x 91 mm
- RS PRO Light Grey ABS Enclosure 20.6 mm x 50.2 mm x 40.4 mm
- RS PRO Light Grey ABS Enclosure 27.9 mm x 75.9 mm x 58.8 mm
- RS PRO Light Grey ABS Enclosure 22 mm x 90 mm x 65 mm
- RS PRO Black ABS Enclosure IK07, 31.7 mm x 120.9 mm x 60.6 mm