RS PRO Light Grey Polycarbonate Enclosure, IP67, 105.7 mm x 191.3 mm x 240 mm
- RS Stock No.:
- 200-6658
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB2,575.53
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,755.82
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,575.53 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 200-6658
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 105.7mm | |
| External Length | 191.3mm | |
| External Width | 240mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS | |
| Gasket Material | Polyurethane | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 105.7mm | ||
External Length 191.3mm | ||
External Width 240mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part Polycarbonate Enclosure
Introducing the range of RS PRO Two-Part Polycarbonate (PC) General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with PC plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that dont require hermetic seals, making it a great unit for basic protection.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP67 rating so protected for short periods of water immersion, so this product is not recommended for outside use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Light Grey Polycarbonate Enclosure 105.7 mm x 191.3 mm x 240 mm
- RS PRO Light Grey Polycarbonate Enclosure 105.7 mm x 191.3 mm x 240 mm
- RS PRO Grey Grey Lid ABS Enclosure 105.7 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 105.6 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 105.6 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 105.6 mm x 240 mm x 191.3 mm
- RS PRO Light Grey Polycarbonate Enclosure 60.1 mm x 139.8 mm x 209.7 mm
- Hammond 1554pb Series Light Grey Grey Lid Polycarbonate Enclosure 119.9 mm x 240 mm x 160 mm