RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP54, 50 mm x 150 mm x 80 mm

ยอดรวมย่อย (1 ชิ้น)*

THB289.77

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB310.05

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 108 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB289.77

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
195-9118
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

50mm

External Length

150mm

External Width

80mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

RS PRO

Standards/Approvals

No

Weight

115g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
GB

RS PRO ABS General Purpose Moulded Enclosure, Grey, 150X80X50mm


Introducing ABS general purpose moulded enclosures from RS PRO, a selection of highly durable and reliable plastic enclosures ideal for housing and protecting a wide range of electrical parts, cables and components.

This range of RS PRO ABS enclosures feature a base and lid manufactured from solid ABS (Acrylonitrile Butadiene Styrene), offering a selection of lightweight yet highly durable boxes with high resistance to chemical corrosion, impact, heat and more. The base features brass inserts, allowing the lid to be securely attached via screws, with the ability to remove easily when required. These versatile plastic enclosures are suitable for use in a wide range of environments.

This range of ABS enclosures are available in either black, grey or white and feature a high gloss polished finish offering an aesthetically pleasing look with excellent corrosion resistance. The boxes also feature internal mounting guides to accept 1.6 mm PCBs (printed circuit boards), ensuring easy installation. Once assembled, the enclosures also offer an IP54 rating ensuring internal parts are protected from dirt and debris.

Features and benefits


• Available in either black, grey or white

• Available in a wide range of sizes

• Manufactured from ABS offering excellent corrosion resistance and durability

• High gloss polished finish providing an aesthetically pleasing feel

• Suitable for a wide range of applications

• Brass inserts in base for repetitive removal of the lid and secure seal

• Internal mounting guides to accept 1.6 mm PCBs

• IP54 rating offering protection from dirt and debris

Application


ABS enclosures are a type of protective case used to house and protect internal parts and components such as PCBs and wires. Being manufactured from plastic, these enclosures are ideal for use in electrical applications as they prevent interference with wireless technology and radio frequencies. ABS enclosures are widely used in electrical applications such as:

• Switches

• Sensors

• Lighting

• Key pads

• Circuits

FAQs


What are the benefits of using ABS plastic?


ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be moulded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is an IP rating?


An IP rating indicates the level of protection internally from solids and liquids such as dust and water. The first digit refers to the level of protection from solids and the second refers to liquid. A lower number means minimal protection is offered, whereas a higher number offers greater protection. For example, an IP54 rating ensures sufficient protection from solids such as dust and moisture but is not dust tight or waterproof. An IP68 rating ensures the enclosure is dust tight and waterproof.

Is this enclosure waterproof?


No, this enclosure offers an IP54 level of protection therefore is not waterproof and should not be used outdoors or in the presence of liquids.

ลิงก์ที่เกี่ยวข้อง