RS PRO Black ABS Enclosure, IP20, IK04, 65 mm x 89.2 mm x 74.7 mm
- RS Stock No.:
- 192-0782
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB148.79
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB159.21
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 04 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB148.79 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-0782
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 65mm | |
| External Width | 74.7mm | |
| External Length | 89.2mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | CE, RoHS | |
| Transparent Door | No | |
| IK Rating | IK04 | |
| Explosion Proof | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 65mm | ||
External Width 74.7mm | ||
External Length 89.2mm | ||
IP Rating IP20 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals CE, RoHS | ||
Transparent Door No | ||
IK Rating IK04 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure for Power Supplies
Introducing the range of RS PRO IP20 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit that is ventilated for better air circulation and is ideal for shielding electronic equipment that has cabling. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP20 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and offers ventilation for better air circulation
• The solid ABS material reduces noise and the IP20 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK04 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The enclosure has also been designed with sleeves for cable protection
• The general-purpose enclosure lid is secured by using two screws for easy assembly
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 89 x 65 x 57 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 2x Screws for assembly
• 1x Electric Pin
• 1x Cable sleeve
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP20 rating which means it is protected from dust and debris but not protected from any liquids or water ingress, so this product is not recommended for outside use and is also recommended to be kept away from liquids or moisture areas when being used indoors.
ลิงก์ที่เกี่ยวข้อง
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 65.2 mm x 89.2 mm x 89.8 mm
- RS PRO Light Grey Polycarbonate Enclosure IK04, 57 mm x 89 mm x 65 mm
- RS PRO Grey Grey Lid Steel Enclosure, 89.2 mm x 249 mm x 205 mm
- RS PRO Light Grey Transparent Lid ABS Enclosure IK07, 74.7 mm x 105 mm x 105 mm
- RS PRO Black ABS Enclosure IK03, 34.7 mm x 102 mm x 77.5 mm
- RS PRO Black ABS Enclosure IK03, 34.6 mm x 102 mm x 60.8 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm