RS PRO Flanged Black ABS Enclosure, IP54, 27.9 mm x 75.8 mm x 77.9 mm
- RS Stock No.:
- 192-0744
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB116.45
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB124.60
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 57 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB116.45 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-0744
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 27.9mm | |
| External Length | 75.8mm | |
| External Width | 77.9mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 27.9mm | ||
External Length 75.8mm | ||
External Width 77.9mm | ||
IP Rating IP54 | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure for Wall Mounting
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit that can be wall mounted and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The lugs on the enclosure allow the unit to be securely wall mounted, ideal for items that need to be kept high or out of reach
• The general-purpose enclosure lid is mounted by two screws for easy assembly (the screws to attach the enclosure to the wall are not included)
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 75.9 x 58.8 x 27.9 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 2x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Black ABS Enclosure IK07, 27.9 mm x 75.8 mm x 58.9 mm
- RS PRO Flanged Black ABS Enclosure 18.2 mm x 76.5 mm x 77.9 mm
- RS PRO Light Grey ABS Enclosure 27.9 mm x 75.9 mm x 58.8 mm
- RS PRO Black Black Lid ABS Enclosure IK06, 30.3 mm x 75.8 mm x 75.6 mm
- Hammond 1594R Series Black Black Lid ABS Plastic General Purpose Enclosure 27.9 mm x 81.3 mm x 55.9 mm
- Hammond 1594R Series Black Black Lid ABS Plastic General Purpose Enclosure 27.9 mm x 55.9 mm x 55.9 mm
- RS PRO Flanged Black ABS Enclosure 39.9 mm x 169.2 mm x 74.4 mm
- RS PRO Flanged Black ABS Enclosure 21.8 mm x 112.8 mm x 65.3 mm