RS PRO Grey Grey Lid Extruded Aluminium Enclosure, IP30, 87 mm x 178 mm x 203 mm
- RS Stock No.:
- 188-1331
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB2,033.99
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,176.37
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 40 ชิ้นจะส่งได้หลังจากวันที่ 05 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
- เพิ่มอีก 12 ชิ้นจะส่งได้หลังจากวันที่ 01 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,033.99 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 188-1331
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Extruded Aluminium | |
| External Height | 87mm | |
| External Length | 178mm | |
| External Width | 203mm | |
| IP Rating | IP30 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Extruded Aluminium | ||
External Height 87mm | ||
External Length 178mm | ||
External Width 203mm | ||
IP Rating IP30 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
RS PRO Ventilated Electronic Enclosures, IP30
Introducing ventilated electronic enclosures from our own brand RS PRO, a range of versatile and durable enclosures ideal for housing electronics components that require internal temperature regulation. These high quality enclosures are perfect for use in both industrial applications and at home.
This range of enclosures are manufactured from aluminium and steel, offering a selection of highly durable and reliable enclosures that can be used in a wide range of applications. These lightweight yet durable enclosures can be customised to include a range of accessories such as a handle or component mounting bars, offering complete freedom and control. The simple snap design of the panels ensures quick and easy assembly, with all the required fixings included.
Once assembled the enclosures offer an IP30 rating, ensuring internal parts are protected from potential damage caused by lightweight physical objects. The enclosures also offer extensive top, bottom and side panel ventilation helping to regulate the internal temperature and prevent components from overheating.
Features and Benefits
• Lightweight yet durable design
• Snap design offering quick and easy assembly
• Extensive ventilation ensuring internal temperature is regulated
• Extruded aluminium component mounting bars allow for components to be attached with ease with a custom layout
• Can be customised to include a wide range of accessories
• IP30 rating to prevent potential damage caused by lightweight physical objects to internal parts
• Open frame design allows easy access to internal parts and components
• Wide range of sizes available to suit various applications
Application
Electronic enclosures are a type of instrument case used to house and protect electrical parts and components. They often feature ventilated panels to allow the internal temperature to be regulated, preventing components from overheating. Electronic enclosures are available in a range of materials, however they are commonly made with a combination of metal and plastic. Many electronics enclosures can be customised to include a wide range of accessories including panels, mounting bars, handles and more, making them highly versatile.
Electronic enclosures are commonly used in applications including:
• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This enclosure offers an IP30 rating offering protection from lightweight physical objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.
What is included?
This range of enclosures feature everything you need to build the enclosure including top, bottom and side panels, with all the required screws and fittings required for quick and easy assembly.
Can this be customised?
Yes, this range of RS PRO electronic enclosures can be customised to include a wide range of accessories including mounting bars, handles, panels and more. It is recommended that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.
Is this ventilated?
Yes, this range of enclosures feature ventilated panels to allow for the internal temperature to be regulated and prevent internal components from overheating.
Aluminium Enclosures
ลิงก์ที่เกี่ยวข้อง
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 87 mm x 178 mm x 305 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 65 mm x 178 mm x 203 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 87 mm x 279 mm x 305 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 175 mm x 178 mm x 305 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 65 mm x 178 mm x 305 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 131 mm x 178 mm x 305 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 65 mm x 279 mm x 203 mm
- RS PRO Grey Grey Lid Extruded Aluminium Enclosure 131 mm x 279 mm x 203 mm