RS PRO Grey Grey Lid ABS Enclosure, IP65, IK07, 52.6 mm x 197.7 mm x 144.6 mm
- RS Stock No.:
- 186-2251
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB452.13
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB483.78
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB452.13 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 186-2251
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 52.6mm | |
| External Width | 144.6mm | |
| External Length | 197.7mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 52.6mm | ||
External Width 144.6mm | ||
External Length 197.7mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetically Sealed Enclosure
This hermetically sealed enclosure from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal and screws for a quick and easy installation.
The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. An IP65 rating provides protection against liquids and solid objects, whilst an IK07 rating ensures protection against mechanical impacts.
Features and Benefits
• Made with a durable ABS plastic
• Durable, hermetic and chemical resistant casing to protect electrical parts and components
• Freedom of choice with the internal layout of PCBs, wires and more
• Neutral grey colour
• Supplied with screws for easy installation and a hermetic silicone gasket for protection
• Quick and easy to install
• Compatible with a wide range of applications and environments
• Lid with recess for electronic keypads and overlays
• IP65 and IK07 protection
Common Applications
These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:
• Switches
• Sensors
• Lighting
• Key pads
What is a hermetically sealed enclosure?
A hermetically sealed enclosure provides the perfect protection from dust and moisture of internal electrical components and devices in a range of applications. This form of hermetic enclosure is ideal for when space is limited or restricted and allows PCB (printed circuit boards) and other standard electronic components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Hermetic enclosures are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a hermetically sealed enclosure
ABS hermetically sealed enclosures can easily be mounted to a variety of surfaces via a screw or hook, providing quick installation and deinstallation making them a very versatile enclosure that is perfect for protecting electrical devices and components.
What is ABS?
ABS or Acrylonitrile Butadiene Styrene is a type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material.
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Are hermetic enclosures available in other materials?
Depending on the application required, hermetic enclosures are manufactured in a variety of materials such as metal, ABS plastic and polycarbonate.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Black Black Lid ABS Enclosure IK07, 52.6 mm x 197.7 mm x 144.6 mm
- RS PRO Grey Grey Lid ABS Enclosure IK07, 38.4 mm x 184.8 mm x 144.6 mm
- RS PRO Grey Grey Lid ABS Enclosure IK07, 72.3 mm x 198.1 mm x 144.7 mm
- RS PRO Grey Grey Lid ABS Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Grey Grey Lid ABS Enclosure IK07, 60.1 mm x 134.8 mm x 134.8 mm
- RS PRO Grey Grey Lid ABS Enclosure IK07, 60 mm x 149.9 mm x 149.9 mm
- RS PRO Grey Grey Lid ABS Enclosure IK07, 60.1 mm x 119.8 mm x 119.8 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm