RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, 45.1 mm x 105 mm x 105 mm
- RS Stock No.:
- 336-887
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB762.87
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB816.27
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 49 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB762.87 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 336-887
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 45.1mm | |
| External Length | 105mm | |
| External Width | 105mm | |
| IP Rating | IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 45.1mm | ||
External Length 105mm | ||
External Width 105mm | ||
IP Rating IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for environments where moisture resistance is crucial. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.
Features and Benefits
Hermetic enclosure: Ideal for applications requiring protection against water ingress
Silicone gasket: Provides IP65 rating for enhanced protection
Lid with recess: Suitable for membrane keypads and overlays
Threaded brass inserts: Ensures reliable assembly of the enclosure
Mounting ears: Allows for easy wall and surface mounting
Made of polycarbonate: Durable and lightweight construction
Supplied with four screws: Facilitates easy installation
Applications
Industrial environments
Outdoor installations
Electronics housing
Additional Information
Gasket material: Silicone
Colour: Light grey
Flanged design for secure mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45.1 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 105 mm x 105 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 105 mm x 75
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 105 mm x 75
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45 mm x 90 mm x 90 mm