RS PRO Compressed Fibre Full Face Gasket, 89 mm ID, 190 mm OD
- RS Stock No.:
- 268-3018
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 5 ชิ้น)*
THB893.71
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB956.27
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 7 ชิ้นจะส่งได้หลังจากวันที่ 30 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB893.71 | THB178.742 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 268-3018
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Gasket | |
| Sub Type | Full Face | |
| Material | Compressed Fibre | |
| Inside Diameter | 89mm | |
| Outside Diameter | 190mm | |
| Minimum Operating Temperature | 350°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | DVGW DIN 3535-6, WRAS, DVGW DIN 30653, AGA AS 4623, BAM oxygen, ELL, ABS, SVGW DIN 3535-6, T2W W270, DNV GL, TA Luft VDI 2440, EC 1935/2004 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gasket | ||
Sub Type Full Face | ||
Material Compressed Fibre | ||
Inside Diameter 89mm | ||
Outside Diameter 190mm | ||
Minimum Operating Temperature 350°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals DVGW DIN 3535-6, WRAS, DVGW DIN 30653, AGA AS 4623, BAM oxygen, ELL, ABS, SVGW DIN 3535-6, T2W W270, DNV GL, TA Luft VDI 2440, EC 1935/2004 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
RS PRO Compressed Fibre Gaskets
Introducing the range of RS PRO Compressed Fibre Gaskets, designed to create a reliable seal in a range of applications. They offer exceptional thermal, chemical and mechanical properties and are ideal for use with both gas and potable water suppliers. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket 190 mm OD
- RS PRO Compressed Fibre Full Face Gasket 89 mm OD
- RS PRO Compressed Fibre Full Face Gasket 127 mm OD
- RS PRO Compressed Fibre Full Face Gasket 460 mm OD
- RS PRO Compressed Fibre Full Face Gasket 279 mm OD
- RS PRO Compressed Fibre Full Face Gasket 406 mm OD
- RS PRO Compressed Fibre Full Face Gasket 250 mm OD
- RS PRO Compressed Fibre Full Face Gasket 95 mm OD