RS PRO Compressed Fibre Full Face Gasket, 61 mm ID, 152 mm OD
- RS Stock No.:
- 268-3015
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 10 ชิ้น)*
THB1,369.03
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,464.86
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB1,369.03 | THB136.903 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 268-3015
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Gasket | |
| Sub Type | Full Face | |
| Material | Compressed Fibre | |
| Inside Diameter | 61mm | |
| Outside Diameter | 152mm | |
| Minimum Operating Temperature | 350°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | DVGW DIN 3535-6, T2W W270, AGA AS 4623, DVGW DIN 30653, EC 1935/2004, WRAS, ABS, TA Luft VDI 2440, DNV GL, SVGW DIN 3535-6, BAM oxygen, ELL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gasket | ||
Sub Type Full Face | ||
Material Compressed Fibre | ||
Inside Diameter 61mm | ||
Outside Diameter 152mm | ||
Minimum Operating Temperature 350°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals DVGW DIN 3535-6, T2W W270, AGA AS 4623, DVGW DIN 30653, EC 1935/2004, WRAS, ABS, TA Luft VDI 2440, DNV GL, SVGW DIN 3535-6, BAM oxygen, ELL | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
RS PRO Compressed Fibre Gaskets
Introducing the range of RS PRO Compressed Fibre Gaskets, designed to create a reliable seal in a range of applications. They offer exceptional thermal, chemical and mechanical properties and are ideal for use with both gas and potable water suppliers. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket 152 mm OD
- RS PRO Compressed Fibre Full Face Gasket 165 mm OD
- RS PRO Compressed Fibre Full Face Gasket 250 mm OD
- RS PRO Compressed Fibre Full Face Gasket 95 mm OD
- RS PRO Compressed Fibre Full Face Gasket 254 mm OD
- RS PRO Compressed Fibre Full Face Gasket 105 mm OD
- RS PRO Compressed Fibre Full Face Gasket 140 mm OD
- RS PRO Compressed Fibre Full Face Gasket 150 mm OD