RS PRO Polytetrafluoroethylene O-Ring O-Ring, 20.3 mm ID, 25.54 mm OD
- RS Stock No.:
- 257-9027
- ผู้ผลิต:
- RS PRO
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ยอดรวมย่อย (1 ถุง ถุงละ 2 ชิ้น)*
THB285.42
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB305.40
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 15 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB285.42 | THB142.71 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 257-9027
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Polytetrafluoroethylene | |
| Inside Diameter | 20.3mm | |
| Outside Diameter | 25.54mm | |
| Colour | White | |
| Thickness | 2.62mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | +200°C | |
| Hardness | 58 Shore D | |
| Standards/Approvals | AS568-117, 117, BS 1806- | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Polytetrafluoroethylene | ||
Inside Diameter 20.3mm | ||
Outside Diameter 25.54mm | ||
Colour White | ||
Thickness 2.62mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature +200°C | ||
Hardness 58 Shore D | ||
Standards/Approvals AS568-117, 117, BS 1806- | ||
RS PRO Imperial PTFE 60 ShD O-Rings
Introducing the range of RS PRO PTFE O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry where a compressed seal is required. This O-ring is manufactured from PTFE, which is a cost-effective material and is great for applications where the O-ring is exposed to acids, alkalis, solvents, weathering and much more. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, PTFE O-rings can last indefinitely
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Fluorelastomer O-Ring O-Ring 25.54 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 25.54 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 25.54 mm OD
- RS PRO Nitrile O-Ring O-Ring 26.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 25.1 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 25.1 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 14 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 23.96 mm OD