RS PRO Fluorocarbon Rubber O-Ring O-Ring, 44 mm ID, 56 mm OD
- RS Stock No.:
- 256-2322
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 2 ชิ้น)*
THB455.11
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB486.97
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 13 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB455.11 | THB227.555 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 256-2322
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorocarbon Rubber | |
| Inside Diameter | 44mm | |
| Outside Diameter | 56mm | |
| Thickness | 6mm | |
| Minimum Operating Temperature | -15°C | |
| Colour | Brown | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 79 | |
| Standards/Approvals | Viton A, EN549, ETP, FDA, G, GF, GFLT, GLT, M710, UL94 V0, USP Class VI | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorocarbon Rubber | ||
Inside Diameter 44mm | ||
Outside Diameter 56mm | ||
Thickness 6mm | ||
Minimum Operating Temperature -15°C | ||
Colour Brown | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 79 | ||
Standards/Approvals Viton A, EN549, ETP, FDA, G, GF, GFLT, GLT, M710, UL94 V0, USP Class VI | ||
RS PRO Metric FKM 75 ShA O-Rings
Introducing the range of RS PRO FKM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from FKM, which is a premium material and is popular within the aircraft, automotive and chemical industries. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, FKM O-rings can last indefinitely
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile O-rings are not compatible with:
ลิงก์ที่เกี่ยวข้อง
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 50 mm OD
- RS PRO Nitrile O-Ring O-Ring 56 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 6 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 16 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 16 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 38.6 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 48.7 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 5 mm OD