RS PRO Nitrile Rubber O-Ring O-Ring, 175 mm ID, 183 mm OD
- RS Stock No.:
- 255-5750
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 2 ชิ้น)*
THB240.23
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB257.05
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 31 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB240.23 | THB120.115 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 255-5750
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber | |
| Inside Diameter | 175mm | |
| Outside Diameter | 183mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 90°C | |
| Hardness | 71 IRHD | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 175mm | ||
Outside Diameter 183mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Thickness 4mm | ||
Maximum Operating Temperature 90°C | ||
Hardness 71 IRHD | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IN
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, NBR O-rings can last for up to 15 years
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile O-rings are not compatible with:
ลิงก์ที่เกี่ยวข้อง
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 183 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 183 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 183 mm OD
- RS PRO Nitrile O-Ring O-Ring 181 mm OD
- RS PRO Nitrile O-Ring O-Ring 185 mm OD
- RS PRO Nitrile O-Ring O-Ring 179 mm OD
- RS PRO Nitrile O-Ring O-Ring 189 mm OD
- RS PRO Nitrile O-Ring O-Ring 175 mm OD