RS PRO FEP, Silicone O-Ring O-Ring, 56.52 mm ID, 67.18 mm OD
- RS Stock No.:
- 731-578
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 2 ชิ้น)*
THB871.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB932.32
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB871.33 | THB435.665 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 731-578
- ผู้ผลิต:
- RS PRO
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | FEP, Silicone | |
| Inside Diameter | 56.52mm | |
| Outside Diameter | 67.18mm | |
| Colour | Red | |
| Minimum Operating Temperature | -60°C | |
| Thickness | 5.33mm | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material FEP, Silicone | ||
Inside Diameter 56.52mm | ||
Outside Diameter 67.18mm | ||
Colour Red | ||
Minimum Operating Temperature -60°C | ||
Thickness 5.33mm | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO FEP Silicone Encapsulated O-rings Series
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from high-quality fluorinated ethylene propylene and silicone, it offers excellent resistance to extreme temperatures and chemical exposure. Ideal for use in environments requiring stringent compliance with multiple standards, this O-Ring ensures durability and performance.
Features and Benefits
Applications
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
Additional Information
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Silicone Inner Core
Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 67.18 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 67.18 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 67.18 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 67.18 mm OD
- RS PRO Nitrile O-Ring O-Ring 67.18 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 67.18 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 67.18 mm OD
- RS PRO Fluorinated Ethylene Propylene 58.42 mm ID, 63.66 mm OD
