RS PRO Fluorinated Ethylene Propylene, Silicone O-Ring O-Ring, 53.57 mm ID, 60.63 mm OD

N

ยอดรวมย่อย (1 แพ็ค แพ็คละ 5 ชิ้น)*

THB1,825.45

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,953.23

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
แพ็ค
ต่อแพ็ค
ต่อหน่วย*
1 +THB1,825.45THB365.09

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
731-449
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorinated Ethylene Propylene, Silicone

Inside Diameter

53.57mm

Outside Diameter

60.63mm

Thickness

3.53mm

Colour

Red

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

205°C

Hardness

Shore A 85

Standards/Approvals

BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS

RS PRO FEP Silicone Encapsulated O-rings Series


This RS PRO O-Ring Seal is designed for reliable sealing in various industrial applications. Made from a combination of fluorinated ethylene propylene and silicone, it offers excellent resistance to extreme temperatures and chemical exposure. Ideal for use in environments requiring robust sealing solutions, this O-Ring ensures durability and performance.

Features and Benefits


  • Exceptional chemical resistance with a cost-efficient replacement for FFKM Seals for chemical applications

  • Temperature capability from -60ºc to 205ºc

  • Compliant to key global regulatory standards: FDA, USP Class VI

  • Cost effective alternative to FFKM

  • Specific product recommendations for an extensive range of applications, from the simplest to the most extreme

  • Resistant to compression set and cold flow issues of solid PTFE seals

  • Applications


    Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical

    Additional Information


    What is an Encapsulated O-ring?

    FEP Encapsulated 'O'-ring seal is an ’O’-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.

    Silicone Inner Core

    Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.

    Technical Data

    The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.

    Compliance/Certifications

    FDA, USP Class VI, EC 1935/2004 & LABS

    Why RS PRO?


    RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

    ลิงก์ที่เกี่ยวข้อง