RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 64.39 mm ID, 77.72 mm OD
- RS Stock No.:
- 727-056
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 2 ชิ้น)*
THB500.03
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB535.03
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB500.03 | THB250.015 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 727-056
- ผู้ผลิต:
- RS PRO
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 64.39mm | |
| Outside Diameter | 77.72mm | |
| Thickness | 3.25mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 64.39mm | ||
Outside Diameter 77.72mm | ||
Thickness 3.25mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
สถานะRoHS: ได้รับการยกเว้น
RS PRO 64.39 mm Sealing Washer 77.72 mm
The RS PRO Sealing Washer is designed for reliable sealing in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and effective sealing performance. Ideal for use in environments with temperatures ranging from -25 °C to 120 °C.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel provide excellent durability and sealing capability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Dimensions: Inside diameter of 64.39 mm and outside diameter of 77.72 mm for precise fitting.
Thickness: 3.25 mm thickness ensures robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Dimensions: Inside diameter of 64.39 mm and outside diameter of 77.72 mm for precise fitting.
Thickness: 3.25 mm thickness ensures robust sealing performance.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 37.5 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.3 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 38.1 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 8.38 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 13.34 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 18.1 mm OD
