ยอดรวมย่อย (1 ชิ้น)*
THB611.51
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB654.32
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 266 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB611.51 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 263-2621
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Funnel | |
| Capacity | 1.2L | |
| Material | Polypropylene | |
| Colour | Orange | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Funnel | ||
Capacity 1.2L | ||
Material Polypropylene | ||
Colour Orange | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- DE
RS PRO 1.2 L PP Funnel
Pour fluids of all kinds quickly and accurately with this large 1.2-litre funnel from RS PRO. It includes an internal strainer to filter out unwanted contamination.
The funnel's internal strainer is made from fine-gauge mesh, which is designed to prevent solid particles from slipping through with poured liquids. The body of the funnel features a moulded handle to make it easier to hold and carry. As it's made from polypropylene, the funnel is lightweight and strong. This material provides minimum friction, so viscous liquids are less likely to stick to it. It also has good resistance to solvents, so the funnel can be used in more hazardous environments.
Like all RS PRO products, this funnel has been extensively tested to meet our safety and quality standards. It's an essential tool for use in automotive applications where fuel, engine oil or transmission fluid are regularly changed or dispensed.
Features and Benefits
• Straight straining funnel
• Portable
• Bright orange colour
• Capacity of 1.2 litres
• Length of 180 mm
• Made of polypropylene
• Features a fine mesh internal strainer
• Includes moulded handle
• Unbreakable in normal use conditions
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Polypropylene Funnel
- RS PRO Polypropylene Funnel 14 mm Stem Diameter
- RS PRO Polypropylene Funnel 5 mm Stem Diameter
- RS PRO Polypropylene Funnel 13 mm Stem Diameter
- RS PRO Polypropylene Funnel 17 mm Stem Diameter
- RS PRO 1.2L High Density Polyethylene Funnel
- RS PRO 1.2L Plastic Heavy Duty Funnel 45 mm Stem Diameter
- RS PRO 3.2L Plastic Safety Funnel