RS PRO Light Duty Momentary Foot Switch - SPCO Chrome Plated Zinc 10A Contact Current, 250 V ac Contact Voltage
- RS Stock No.:
- 656-6635
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 656-6635
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Series | RS PRO | |
| Contact Configuration | SPCO | |
| Product Type | Foot Switch | |
| Switch Operation | Momentary | |
| Housing Material | Chrome Plated Zinc | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 10A | |
| Switch Environment | Light Duty | |
| IP Rating | IP20 | |
| Guard Cover | No | |
| Switch Configuration | SPST | |
| Width | 96.52mm | |
| Standards/Approvals | EN 60529 | |
| Hazardous Area Certification | No | |
| Length | 96.52mm | |
| Height | 32.41mm | |
| Colour | Black | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Contact Configuration SPCO | ||
Product Type Foot Switch | ||
Switch Operation Momentary | ||
Housing Material Chrome Plated Zinc | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 10A | ||
Switch Environment Light Duty | ||
IP Rating IP20 | ||
Guard Cover No | ||
Switch Configuration SPST | ||
Width 96.52mm | ||
Standards/Approvals EN 60529 | ||
Hazardous Area Certification No | ||
Length 96.52mm | ||
Height 32.41mm | ||
Colour Black | ||
- COO (Country of Origin):
- US
Round Chrome Plated Switch
Contact rating 10A 125-250Vac
SPST wired N/O, momentary foot switch
Actuating cap in chrome plated heavy die cast housing with non-skid base pad
Moderate pressure from any direction operates the switch
Rated to IP20
Standards
EN 60529
Supplied with
6ft cable.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Light Duty Momentary Foot Switch - SPCO Steel 10A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Polymer 15A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Thermoplastic 6A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Fibreglass Reinforced Plastic 15A Contact Current, 250 V ac Contact
- RS PRO Light Duty Momentary Foot Switch - SPST Steel 10A Contact Current, 250 V ac Contact Voltage
- RS PRO Medium Duty Momentary Foot Switch - SPCO Plastic 10A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - DPST Steel 15A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - DPCO Polymer 15A Contact Current, 250 V ac Contact Voltage