Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 220-5244
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XPEG510
- ผู้ผลิต:
- Schneider Electric
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB2,778.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,973.36
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 220-5244
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XPEG510
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Contact Configuration | 1 NO/1 NC | |
| Series | XPE | |
| Product Type | Foot Switch | |
| Switch Operation | (On)-Off | |
| Housing Material | Plastic | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 3A | |
| Switch Environment | Industrial Duty | |
| IP Rating | IP66 | |
| Guard Cover | Yes | |
| Terminal Type | Screw | |
| Switch Configuration | 1 Foot | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF E 9-31 | |
| Colour | Grey | |
| Mechanical Life | 10000000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration 1 NO/1 NC | ||
Series XPE | ||
Product Type Foot Switch | ||
Switch Operation (On)-Off | ||
Housing Material Plastic | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 3A | ||
Switch Environment Industrial Duty | ||
IP Rating IP66 | ||
Guard Cover Yes | ||
Terminal Type Screw | ||
Switch Configuration 1 Foot | ||
Hazardous Area Certification No | ||
Standards/Approvals NF E 9-31 | ||
Colour Grey | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider electric harmony XPE range of metal housed footswitches brought to you from , ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.
The footswitch has does not have a trigger mechanism Comprised of a strong and long-lasting metal material
Customers may hear of this product being referred to by its "short name" - XPEB
This type of footswitch is provided with a cover
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 1 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - SPDT Plastic 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - 4 NO/4 NC Metal 3A Contact Current, 240 V ac Contact
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch - SPDT Metal 3A Contact Current, 240 V ac Contact