Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- RS Stock No.:
- 237-5850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7ME6310-2RF11-1AA1
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 237-5850
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7ME6310-2RF11-1AA1
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Electromagnetic Flow Sensor | |
| Standards/Approvals | RoHS | |
| Series | SITRANS FM | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Electromagnetic Flow Sensor | ||
Standards/Approvals RoHS | ||
Series SITRANS FM | ||
- COO (Country of Origin):
- FR
Siemens SITRANS FM Series Flow Sensor, Liquid Media Monitored, Electromagnetic Device - 7ME6310-2RF11-1AA1
This flow sensor measures volumetric flow of conductive liquids using electromagnetic principles and is intended for industrial process control. It is a full-bore, flanged inline device built for installation in pipework from DN15 to DN2000, designed for remote transmitter connection or use with an integral transmitter option. The sensor is constructed for heavy-duty environments and accommodates a range of flange standards and materials to suit demanding liquid measurement tasks.
Features & Benefits
• Flanged full-bore design enables unobstructed flow measurement
• Operates with conductive liquids for reliable volume readings
• Compatible with remote or integral transmitter for flexible integration
• Carbon steel PN40 flanges support high-pressure pipework
• AISI316Ti wetted parts reduce corrosion risk in aggressive fluids
• Operates with conductive liquids for reliable volume readings
• Compatible with remote or integral transmitter for flexible integration
• Carbon steel PN40 flanges support high-pressure pipework
• AISI316Ti wetted parts reduce corrosion risk in aggressive fluids
Applications
• Suitable for continuous volume flow measurement in chemical plants
• Ideal for process control loops in power generation systems
• Used for liquid monitoring in steel production facilities
• Can be used for transfer metering in mining operations
• Suitable for utility and oil & gas high-pressure installations
• Ideal for process control loops in power generation systems
• Used for liquid monitoring in steel production facilities
• Can be used for transfer metering in mining operations
• Suitable for utility and oil & gas high-pressure installations
What mounting options are available for connecting to transmitters?
The sensor accepts either a remote transmitter or an integral-mounted MAG6000i transmitter and includes a polyamide Terminal box with metric cable glands for electrical connection.
Which wetted materials are provided for corrosion resistance?
Wetted parts include stainless steel AISI316Ti and a corrosion-resistant coating classed as C4, with soft rubber lining for the flow tube
PFA lining is not provided.
What flange and pressure class compatibility does the unit offer?
The device is supplied with EN 1092-1 flanges at PN40 and carbon steel flanges manufactured to ASTM A105 standards for high-pressure applications.
How is configuration and product-specific technical data obtained?
Detailed technical drawings, 3D models and configuration-dependent data are available via the manufacturer's product lifecycle portal or on request through the support service.
ลิงก์ที่เกี่ยวข้อง
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Siemens MAG 5100W Flow Sensor MAG 3000 P
- Siemens RoHS Standard
- Siemens MAG 3100 P JIS 10K ANSI/NSF
- Siemens ANSI B 16.5 class 150 ACS (FR) EPDM liner ANSI/NSF
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max