Alliance Memory NAND 1 GB Parallel Flash Memory 63-Pin FBGA, AS9F31G08SA-25BIN

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
665-373
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
AS9F31G08SA-25BIN
ผู้ผลิต:
Alliance Memory
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Alliance Memory

Product Type

Flash Memory

Memory Size

1GB

Interface Type

Parallel

Package Type

FBGA

Pin Count

63

Organisation

1G x 8

Cell Type

NAND

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ONFI 1.0, RoHS

Height

1mm

Length

11mm

Width

9 mm

Number of Bits per Word

8

Maximum Random Access Time

25μs

Automotive Standard

No

Series

AS9Fxx

COO (Country of Origin):
KR
The Alliance Memory 1Gb SLC Parallel NAND Flash features an x8-bit I/O interface and operates at a 3.3V Vcc power supply. Designed with cost-effectiveness in mind, its NAND cell structure offers an efficient solution for solid-state mass storage. The memory is divided into independently erasable blocks, allowing valid data to be preserved while old data is erased. Commands, data, and addresses are synchronously introduced using CE, WE, RE, ALE, and CLE input pins. An on-chip Program/Erase Controller automates all programming and erasing operations, including pulse repetition, internal verification, and data margining. Modify operations can be secured using the WP input to prevent unintended changes.

Copy back program doing fast data copy without external buffering

Cache read internal buffer to improve the read throughput

Chip Enable Don't Care Simple interface with microcontroller

Normal Status Register Read Program Erase

Hardware Data Protection Program Erase locked during Power transitions

ลิงก์ที่เกี่ยวข้อง