Eaton Auto Reset Fire Alarm Control Panel

ยอดรวมย่อย (1 ชิ้น)*

THB9,921.37

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB10,615.87

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB9,921.37

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
230-0832
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
EFBWCV-REPEATER
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Product Type

Fire Alarm Control Panel

Auto Reset

Yes

Silent Maintenance Testing

Yes

Series

BiWire

Standards/Approvals

No

COO (Country of Origin):
GB

Eaton BiWire Series Fire Alarm Control Panel, 2-8 Zones, Auto Reset - EFBWCV-REPEATER


This fire alarm control panel features compatibility with 2, 4, and 8 zone installations, making it versatile for various setups. Its modern enclosure allows for seamless integration into public spaces while maintaining an attractive design. Measuring 336mm in height, 375mm in width, and 134mm in depth, it offers a compact solution for fire safety systems.

Features & Benefits


• Compatible with multiple zone configurations in a single model

• Supports up to three repeaters for enhanced monitoring

• Simplifies wiring with an integral power supply design

• BS5839 compliant for reliable fire safety regulations

• Auto reset function reduces maintenance interruptions

• Silent maintenance testing improves operational efficiency

Applications


• Used with BiWire-Ultra and BiWire-Flexi fire control panels

• Integrated within commercial building safety systems

• Ideal for public spaces requiring discreet fire management solutions

• Suitable for installations needing simultaneous visual and audible alerts

How many repeaters can be connected to enhance system communication?


Up to three repeaters can be daisy-chained to a single control panel, allowing for efficient data replication and communication throughout the installation.

What type of cable is required for connection to this unit?


The panel requires a 2 core 1.5mm screened fire-rated cable, which can be run up to 500m per zone, ensuring flexibility for various installation layouts.

What are the operating temperature limits for this fire alarm control panel?


The control panel operates effectively within a temperature range of -5°C to +40°C, making it suitable for most indoor environments.

How does the silent maintenance testing functionality assist with upkeep?


Silent maintenance testing allows for thorough inspections without triggering alarms, enabling technicians to perform checks discreetly, minimising disruptions in occupied spaces.

What environmental conditions can be expected during operation?


It operates effectively in an environment with relative humidity levels of 93% non-condensing, ensuring reliability in various settings.

Note

Eaton formerly known as Fulleon

ลิงก์ที่เกี่ยวข้อง