RS PRO 250 mm, Engineers File, Flat Handle Included

ยอดรวมย่อย (1 ชิ้น)*

THB481.21

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB514.89

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 75 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB481.21

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
161-1495
Distrelec หมายเลขบทความ:
304-14-063
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Shape

Flat

Product Type

File

Sub Type

Engineers File

Length

250mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

Width

25mm

COO (Country of Origin):
TR

RS PRO Bastard Cut Flat Rasp File


Bastard cut flat rasp files from our trusted and highly reliable own brand RS PRO offers excellent quality files ideal for filing and finishing both internal and external surfaces. RS PRO flat rasp hand tools can be used to shape and deburr a variety of materials such as soft metal, wood and leather. The bastard cut flat rasp file also features an ergonomic handle for improved comfort and control with a hanging hole for easy storage.

Features and benefits


• Made with durable high carbon steel

• Available in a range of sizes

• Suitable for use with a variety of materials

• Ergonomic handle with hanging hole

• Bastard cut for fast removal of material and deburring

Applications


Engineers files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps can be used in a variety of applications such as:

• Workshops

• Carpentry

• Sculpting

• DIY

What material can this file be used with?


Rasp files are ideal for use with softer materials such as wood as the coarseness of the file allows for material to be removed quickly and efficiently.

What is the cut of the file?


The RS PRO flat rasp file features a bastard cut, allowing for material to be removed quickly whilst leaving a smooth finish.

How to maintain your file


In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.

ลิงก์ที่เกี่ยวข้อง