Broadcom AFBR-5823QZ Fibre Optic Transceiver, SC Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
RS Stock No.:
229-9747P
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
AFBR-5823QZ
ผู้ผลิต:
Broadcom
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Broadcom

Maximum Data Rate

100Mbps

Connector Shape

Round

Receiver Jitter at Maximum Data Rate

2.14ns

Number of Pins

20

Connector Type

SC

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Package Type

SIP

COO (Country of Origin):
PH
The Broadcom AFBR-58x3xxZ series 125-MBd Fast Ethernet Transceiver provide the system designer with products to implement a range of 125-MBd Fast Ethernet and FDDI as well as 100-Mb/s Asynchronous Transfer Mode (ATM) designs. It is compatible to SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface, the transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). It is supplied in industry standard 2 x 9 transceiver package and has SC connector.

Full compatibility with 100BASE-FX version IEEE802.3u
Full compatibility with FDDI
DCPECL differential input and output data connections
DCPECL signal detect output
Industrial temperature range between -40°C and 85°C
Wave solder and aqueous wash process compatible

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.