Omron Plastic Fibre Optic Sensor, NPN/PNP Output, IP67 24V
- RS Stock No.:
- 820-9905
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E32-D22L 2M
- ผู้ผลิต:
- Omron
ยอดรวมย่อย (1 ชิ้น)*
THB5,581.89
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,972.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 18 ชิ้นจะส่งได้หลังจากวันที่ 24 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,581.89 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 820-9905
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E32-D22L 2M
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Light Source | LED | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Length | 15mm | |
| Width | 3mm | |
| Standards/Approvals | CE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Light Source LED | ||
Maximum Supply Voltage 24V | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Length 15mm | ||
Width 3mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron Fibre Optic Sensor, Plastic Type, IP67 - E32-D22L
This fibre optic sensor is designed for durability and performance in rigorous environments. With dimensions of 3mm diameter and 15mm length, the unit features a robust nickel-plated brass housing and is capable of operating in extreme temperatures. Its plastic fibre construction ensures flexibility without compromising light intensity.
Features & Benefits
• Flexible multicore design prevents light intensity loss
• Supports minimal bending radius, reducing breakage risk
• IP67 rating offers protection against dust and water
• Suitable for temperatures from -40 °C to +70 °C
• Compact size facilitates easy installation in tight spaces
• Designed for both industrial and mechanical applications
Applications
• Ideal for systems requiring high sensitivity
• Used in facilities where temperature fluctuations are common
• Suitable for machinery in production lines and assembly processes
• in robotics where flexible sensing is vital
What measures are in place to ensure the sensor's durability in adverse conditions?
The sensor features an IP67 rating, providing significant resistance to dust particles and water immersion, making it suitable for various industrial environments. The nickel-plated brass housing enhances its robustness further, enabling it to withstand harsh conditions.
How does the design of the fibre optic sensor cater to flexibility?
The multicore structure allows for bending without detrimental effects on light transmission, addressing common issues like breakage caused by entanglement with other components. This flexibility simplifies installation in complex setups.
Can this sensor be customised for specific applications?
Yes, the model supports various customisation options, including fibre length and bend configurations, allowing it to be tailored to suit a wide range of applications in diverse industrial settings.
ลิงก์ที่เกี่ยวข้อง
- Omron Plastic Fibre Optic Sensor IP67 24V
- Omron Plastic Fibre Optic Sensor 960 mW, IP67 24V
- Omron Plastic Fibre Optic Sensor 390 mm PNP Output IP67 24V
- Omron Plastic Fibre Optic Sensor 210 mm NPN Output Cable, IP67 24V
- Omron Plastic Fibre Optic Sensor 300 mm PNP Output IP30 24V
- Omron Plastic Fibre Optic Sensor 600 mm, IP67 24V dc
- Omron Plastic Fibre Optic Sensor PNP Output, IP67
- Omron Plastic Fibre Optic Sensor IP67 30V