- RS Stock No.:
- 407-1242
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XUFN2P01L2
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,686.76
(exc. VAT)
THB2,874.83
(inc. VAT)
Units | Per unit |
1 - 5 | THB2,686.76 |
6 + | THB2,632.96 |
- RS Stock No.:
- 407-1242
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XUFN2P01L2
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Note
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Detection Range | 300 mm |
Fibre Optic Type | Plastic |
IP Rating | IP64, IP641 |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |