SICK Plastic Fibre Optic Sensor 590 mm, 1050 mm
- RS Stock No.:
- 285-4012
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LL3-DZ03
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB13,269.23
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,198.08
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 27 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,269.23 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-4012
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LL3-DZ03
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Detection Range | 590 mm, 1050 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Response Time | 8ms | |
| Housing Material | Copper Zinc Alloy | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.02m | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Detection Range 590 mm, 1050 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Response Time 8ms | ||
Housing Material Copper Zinc Alloy | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Length 2.02m | ||
- COO (Country of Origin):
- JP
Overview
For any application oriented sensor solution, a suitable fibber optic cable must be chosen. At SICK, the broad range of fibber optic cables made from plastic and glass fibbers permits optimal automation solutions. This applies in particular to tasks for which the fibber optic cable requires application-specific adaption, where flexible cable installation is crucial, where high temperatures prevail, or a particular material compatibility is important. While the fibbers of plastic fibber optic cables are characterized, among other things, by the smallest of bend radii and maximum flexibility, and can also be shortened to any length, the glass fibber optic cables are more chemically resistant and suitable for a higher temperature range.
The wide variety of end sleeve options or individual special sleeves enable virtually any installation possibility. Depending on the application, the fibber optic cable's protective cladding can be made from plastic, metal, or Teflon for exposure to aggressive chemicals.
At a glance
Very large selection of plastic and glass fibber-optic cables.
Fibber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam versions available
Plastic , protective metal or Teflon sheathing available
Your Benefit
Very large selection of fibber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels
Applications
Factory automation
Handling and assembly technology: Quality and position monitoring on conveyor belts
Handling and assembly technology: Safe detection in tight spaces, without interference
Solar: Double layer detection of solar wafers in wafer production
Health care manufacturing: Identification of rack codes and level measurement of test tubes in the Single Lane Analyser
Semiconductor: Quick and accurate wafer detection
ลิงก์ที่เกี่ยวข้อง
- SICK Plastic Fibre Optic Sensor 590 mm
- SICK Plastic Fibre Optic Sensor 90 mm
- SICK Plastic Fibre Optic Sensor 600 mm
- SICK Plastic Fibre Optic Sensor 670 mm
- SICK Plastic Fibre Optic Sensor 2900 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 3600 mm, 4000 mm
- SICK Plastic Fibre Optic Sensor 3180 mm, 3500 mm
- SICK Plastic Fibre Optic Sensor 4000 mm