ยอดรวมย่อย (1 เซ็ต)*
THB7,865.71
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,416.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 28 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
เซ็ต | ต่อเซ็ต |
|---|---|
| 1 + | THB7,865.71 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 785-7822
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Number of Blades | 13 | |
| Product Type | Feeler Gauge | |
| Blade Material | Plastic | |
| Blade Length | 12in | |
| Blade Width | 0.5in | |
| Blade Thickness | 0.03in | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Number of Blades 13 | ||
Product Type Feeler Gauge | ||
Blade Material Plastic | ||
Blade Length 12in | ||
Blade Width 0.5in | ||
Blade Thickness 0.03in | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- US
RS PRO Plastic Feeler Gauge, 12 Blades
Check spacing and gaps to a high level of accuracy with this RS PRO plastic feeler gauge. To help you obtain quick measurements, it comes with 13 plastic blades ranging in thickness from 0.001 inches to 0.03 inches. You can stack multiple blades together to calculate composite distances.
Thanks to their polyester and vinyl composition, the blades on this feeler gauge are a safe to use in environments where electrical conduction or sparking might occur. Their composition also offers a high level of heat resistance and prevents them from scratching or damaging surfaces. Each of the blades is 5 inches in length and is colour-coded, you can easily find whichever one you need. They feature metric and imperial units for easy conversion.
This type of feeler gauge is typically used to calibrate machinery and electronics equipment. It can also be used for checking clearances of manufactured components in engineering situations.
Features and Benefits
• Plastic feeler gauge
• 12 blades
• Imperial and metric units
• Blades made of polyester and vinyl
• Blade length of 5 inches
• Blade width of 1/2 inch
• Sizes from 0.001 in (0.025 mm) to 0.03 in (0.76 mm)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Plastic Feeler Gauge, 13 Blades
- RS PRO Brass Feeler Gauge, 13 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
- Teng Tools FG13100 Steel Feeler Gauge, 13 Blades
- CK T3527M 413 Steel Feeler Gauge, 13 Blades
- Vogel 411005 Hardened Spring Steel Feeler Gauge, 13 Blades
- MikronTec 1703 Feeler Gauge, 13 Blades
- BETA 1708/13 Steel Feeler Gauge, 13 Blades