Rittal SK Series, Synthetic Fibre Filter ABS, ABS Frame Fan Filter for 177 x 177 mm, 204 x 204 mm Fans, 204 mm 204mm 24
- RS Stock No.:
- 756-9852
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3239200
- ผู้ผลิต:
- Rittal
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 756-9852
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3239200
- ผู้ผลิต:
- Rittal
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
| Brand | Rittal | |
| Filter Type | Exhaust Filter | |
| Product Type | Fan Filter | |
| Fan Size | 177 x 177 mm, 204 x 204 mm | |
| Automatic/Manual | Automatic | |
| Thickness | 24mm | |
| Frame Material | ABS | |
| Frame Finish | ABS | |
| Filter Material | Synthetic Fibre | |
| Standards/Approvals | UL, RoHS | |
| Width | 204mm | |
| Length | 204mm | |
| Series | SK | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Rittal | ||
Filter Type Exhaust Filter | ||
Product Type Fan Filter | ||
Fan Size 177 x 177 mm, 204 x 204 mm | ||
Automatic/Manual Automatic | ||
Thickness 24mm | ||
Frame Material ABS | ||
Frame Finish ABS | ||
Filter Material Synthetic Fibre | ||
Standards/Approvals UL, RoHS | ||
Width 204mm | ||
Length 204mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Synthetic Fibre Fan Filter, 204mm Length, 204mm Width - 3239200
This exhaust fan filter from Rittal protects your machines and the environment from contamination by dust and other small particles. It has compact dimensions of 204 (length) x 204mm (width) and is suitable for use in both 204 x 204mm and 177 x 177mm enclosures for versatility. It comes with a filter mat made of synthetic fibre, which is both thin enough to allow air to pass through it and strong enough to block dust particles. The filter is designed to snap into the preconfigured mounting cut-out, so installing and removing it is easy.
Features & Benefits
• Safety guard slits to protect your fingers against contact with the fan
• IP54 (ingress protection) rating ensures it's able to withstand dust and water splashes from all directions
• Light weight of 380g for easy handling
• Outer frame made of acrylonitrile butadiene styrene (ABS) for durability and impact resistance
Applications
• Heating, ventilation and air conditioning (HVAC) systems
• Office equipment
• Electrical control cabinets
How do I maintain this filter?
This filter can be effectively maintained with regular cleaning. All you need to do is use an air blower or shake it out.
ลิงก์ที่เกี่ยวข้อง
- Rittal SK Series ABS 204 mm 204mm 12.5 mm
- Rittal SK Series ABS Frame Fan Filter, 173 mm 173mm 17 mm
- Rittal SK Series ABS Frame Fan Filter for 292 x 292 mm Fans, 323 mm 323mm 25 mm
- Rittal SK Series ABS Frame Fan Filter for 124 x 124 mm Fans, 148.5 mm 148.5mm 24 mm
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan DC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x