MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
271-0937
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
10185615
ผู้ผลิต:
MSA Safety
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

MSA Safety

Extended Length

1.8m

Product Type

Lanyard

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Locking Carabiner

Karabiner Type

Twist Lock

Standards/Approvals

No

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
IN

MSA Lanyard, 1.8m Extended Length, Twin-Leg - 10185615


This lanyard is designed for fall-arrest applications, providing a dual-leg connection between a user and an anchorage point. It is intended to link directly to a harness via a locking karabiner and incorporates a twist-lock karabiner mechanism for secure attachment. The product is configured without adjustment options and is supplied without formal approvals.

Features and Benefits:


• Twist-lock karabiner enhances connection security during use
• Locking karabiner enables positive harness connection every time
• Twin-leg configuration maintains dual-point restraint for stability
• Non-adjustable design reduces inadvertent length changes
• 1.8 m extended length supports greater reach in tasks

Applications


• Suitable for industrial fall arrest where dual legs are required
• Used with harnesses requiring a locking karabiner connection
• Ideal for work at height needing 1.8 m reach from anchor
• Can be used in scenarios where adjustment is undesirable

How does the twist-lock mechanism operate during routine use?


The karabiner requires a twist action to unlock, preventing accidental opening under load or movement.

Is the lanyard length variable for different task profiles?


The length is fixed at 1.8 m and does not feature any means for adjustment.

What connection method is provided for attaching to a harness?


A locking karabiner is supplied to form the primary harness connection.

ลิงก์ที่เกี่ยวข้อง