Protecta 1.3 m Rope Lanyard Y Lanyard
- RS Stock No.:
- 161-8387
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AL432/1
- ผู้ผลิต:
- Protecta
หมดสต็อกชั่วคราว
- RS Stock No.:
- 161-8387
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AL432/1
- ผู้ผลิต:
- Protecta
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
| Brand | Protecta | |
| Extended Length | 1.3m | |
| Product Type | Rope Lanyard | |
| Leg Type | Y Lanyard | |
| Weight Capacity | 100kg | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 354 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Protecta | ||
Extended Length 1.3m | ||
Product Type Rope Lanyard | ||
Leg Type Y Lanyard | ||
Weight Capacity 100kg | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 354 | ||
สถานะRoHS: ได้รับการยกเว้น
3M Rope Lanyard, Twin Leg, 130kg Weight Capacity - Protecta Series - AL432/1
Need to work at a height? Stay safe with this 3M Protecta rope lanyard. It connects a harness (196-5568) to a safe area, forming a hands-free tether for effective fall prevention. Thanks to its flexible PA body, the strap allows free movement to let you get on with your work. An easy-to-use screw carabiner means securing the product is a breeze. As the lanyard has a Y-shaped design, it hooks to two points at once to achieve a reliable hold.
Features & Benefits
• Snap hooks automatically close for easy anchoring, even with gloves
• Space for name label to enable clear identification of personal gear
• Corrosion-resistant zinc-plated steel hooks stay strong in damp settings
Applications
• Transportation industry
• Scaffolding work
• Tree surgery
How do I know if I need to replace this product?
This lanyard comes with yellow and red wear indicators, so it's easy to check at a glance if it needs replacing.
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
ลิงก์ที่เกี่ยวข้อง
- Protecta 2 m Restraint Rope Lanyard Loops with Thimbles Single
- Protecta 1 m Restraint Rope Lanyard Loops with Thimbles Twin
- Portwest 1.5 m Rope Lanyard Carabiner Single
- 3M 1.3 m Fall Protection Y Lanyard Screw Carabiner Twin
- Protecta 1.5 m Fall Arrest Rope Lanyard Loops with Thimbles
- Protecta Rope Lanyard 20 m 14 mm Diameter
- Petzl 2000 mm Safety Rope Lanyard Locking Carabiner Single
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin