RS PRO Stainless Steel Extension Spring, 25 mm x 5 mm OD

ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*

THB446.12

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB477.35

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3,230 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อแพ็ค*
10 +THB44.612THB446.12

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
821-425
Distrelec หมายเลขบทความ:
304-17-850
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Extension Spring

Material

Stainless Steel

Free Length

25mm

Maximum Extended Length

80.8mm

Outside Diameter

5mm

Wire Diameter

450μm

Initial Tension

5.4N

Spring Rate

0.09N/mm

Standards/Approvals

DIN 17223, BS 1408 CR3, RoHS

COO (Country of Origin):
GB

RS PRO Stainless-Steel Extension Spring, 25 mm x 5 mm


The Industrial Revolution has brought many useful parts that are still relevant and useful in the 21st century. One of them is Extension Spring, allowing day-to-day tasks to be efficient and safe.

Before you decide which Extension Spring is right for you (hook or loop type, initial tension parameters, material like stainless steel or steel, etc.), there are some key factors to be considered. Our brand brings you a wide variety and high-quality material type, so that you can purchase with confidence.

Today, we are proudly introducing our own branded RS PRO Stainless-Steel Extension Spring, knows as Tension Spring, manufactured from high tensile strength piano/music, with a right-hand (clockwise) helix and looped ends.

Their uniqueness lies in an ability to absorb and store energy, providing resistance to a pulling force. Our side hook Spring provides initial tension of 5.40 N whereas the spring rate gives 0.09 N / mm allowing the maximum extended length of 80.80 mm.

Taking control seriously in selecting, testing and approving Extension Springs is our priority to bring you the full potential for your BIG or small project.

Features and Benefits


  • Each end of the Spring Wire has a side hook

  • The Spring absorb and store energy

  • The Extension Spring creates excellent resistance to pulling force

  • Initial tension manipulation can achieve individual requirements

  • Wound to oppose the extension

  • The Spring free length of 25 mm with a maximum extended length of 80.80 mm

  • Applications


    Extension Springs have their place in commercial and domestic use, such as:

  • Robotics

  • Automotive Interiors and exteriors

  • Garage door assemblies

  • vice-grip pliers


  • Carburettors

  • Trampoline

  • Washing devices

  • Farm machinery

  • Toys for children

  • Window screens

  • Pool cover tension springs

  • Tension Springs for sofa beds

  • Upholstery Tension Springs

  • Frequently asked questions


    What is the approximate life expectancy for typical Extension Spring?

    Like anything else, Extension Springs have their life limits, which is usually between 7 up to 9 years.

    Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Standards

    Material to DIN 17224 No. 1 4310 or BS2056 EN58A with a right-hand helix.
    All dimensions conform to DIN 2097 (Grade 2).

    ลิงก์ที่เกี่ยวข้อง