RS PRO Cat6 Ethernet Cable, Unshielded Unscreened, 3 m, Yellow Low Smoke Zero Halogen

รับส่วนลดสำหรับการซื้อจำนวนมาก

เพิ่มอีก 15 ชิ้นเพื่อประหยัดได้ THB142.50

ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 ชิ้น)*

THB489.84

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB524.13

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
สต็อกสุดท้ายของ RS
  • 71 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ

ชิ้น
ต่อหน่วย
การประหยัด
1 - 14THB489.84-
15 - 49THB480.34THB142.50
50 +THB395.32THB4,726.00

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
556-764
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Cable CSA

28AWG

Standards/Approvals

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Conductor Material

Bare Copper

Outside Diameter

3.5mm

Voltage

30V

COO (Country of Origin):
CN

RS PRO Cat6 LSZH Patch Cable


These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable or Cat6. They are electrical cables often used in office environments to connect computers to a network hub, router or Ethernet switch.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

These RS PRO Cat 6 LSZH patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.

Features and Benefits


• Different lengths of Ethernet cable up to 10 meters

• Variety of different colours – Grey, Red, Yellow, Green, Blue, Black and Orange

• Low Smoke Zero Halogen sheathed data cable

• High-performance data transmission Ethernet cable

• These cables are made with RJ-45 plug and click lock

Care Instructions


When storing your Cat6 patch leads, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Please note that if a Cat6 rates patch cables, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected. Each cable has been individually tested by leading engineers.

ลิงก์ที่เกี่ยวข้อง