Eaton Plastic Enclosure Accessory, 375mm W, 65 mm L for Use with U-CI43
- RS Stock No.:
- 248-229
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 014433 D125-CI43-NA
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB3,102.71
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,319.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 29 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,102.71 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 248-229
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 014433 D125-CI43-NA
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 65mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 65mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton switch and controlgear enclosure is designed specifically for robust applications in varied environments. The enclosure combines durability and functionality, featuring a transparent smoky grey cap that enhances its aesthetic while ensuring practicality. With dimensions that allow for optimal space utilisation, it integrates seamlessly into installations, making it suitable for both indoor and outdoor setups. This model stands out with its IP65 protection degree, ensuring that your electrical components remain secure from dust and water ingress. Whether for professional installations or personal projects, this enclosure caters to a wide range of needs, showcasing engineered precision and reliability, vital for todays demanding electrical environments.
Constructed from high-quality plastic material for long-lasting durability
Transparent design facilitates easy visibility of internal components
Designed for modular systems, allowing flexible installation options
Meets all relevant product standard requirements for safety and performance
Capable of supporting a significant load, with a lifting capability of up to 10 kg
Offers resistance to mechanical impacts, rated IK10 for enhanced safety
Includes sealable cover fasteners for added security
Thermal stability verified for safe operation in varying conditions
Complies with RoHS standards, reflecting environmental responsibility
ลิงก์ที่เกี่ยวข้อง
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosuer Cover 376 mm L for Use with U-CI43