Eaton Steel Mounting Plate, 110mm W, 1 m L for Use with Enclosure Mounting
- RS Stock No.:
- 230-574
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 114803 BPZ-MPL100-1000
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB822.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB880.56
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB822.95 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 230-574
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 114803 BPZ-MPL100-1000
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 20mm | |
| Width | 110mm | |
| Length | 1m | |
| Material | Steel | |
| For Use With | Enclosure Mounting | |
| Standards/Approvals | RoHS conform | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 20mm | ||
Width 110mm | ||
Length 1m | ||
Material Steel | ||
For Use With Enclosure Mounting | ||
Standards/Approvals RoHS conform | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- RO
The Eaton Mounting Plate is designed for use with the xEnergy Basic LV systems, ensuring seamless integration into your low voltage switchgear setup. With its robust construction from sheet steel, this mounting plate guarantees durability and reliability across various applications. It is ideal for surface or flush mounting, making it suitable for a range of installation environments. The galvanized finish enhances its resistance to corrosion, ensuring longevity and performance even in demanding conditions.
Galvanized surface finishing provides exceptional corrosion resistance
Horizontal and universal mounting positions offer flexible installation choices
Engineered for compliance with RoHS regulations
Includes additional equipment options for enhanced functionality
ลิงก์ที่เกี่ยวข้อง
- Eaton Sheet Steel Mounting Plate 1000 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 1000 mm L for Use with Enclosure
- Eaton Sheet Steel Mounting Plate 330 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Mounting Plate 300 mm L for Use with Enclosure
- Eaton Sheet Steel Mounting Plate 1100 mm L for Use with Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 1000 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 700 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 300 mm L for Use with Enclosure Mounting