RS PRO Polycarbonate Enclosure for Use with CNMB/1 DIN Rail Modular Enclosure 5 mm x 42 mm x 14mm

ยอดรวมย่อย (1 ชิ้น)*

THB142.57

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB152.55

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 31 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB142.57

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
194-7509
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Accessory Type

Enclosure

Length

42mm

For Use With

CNMB/1 DIN Rail Modular Enclosure

Width

14mm

Material

Polycarbonate

Height

5mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO CNMB/RSP Series DIN Rail Standard Height Module Box Standard Cover, Size 1, Clear


This DIN rail module box cover is designed for use with RS PRO CNMB/RSP series DIN rail enclosures. This durable clear polycarbonate cover easily clips into the enclosure, allowing you to maintain visibility of the internal components whilst offering protection. These covers are available in sizes 1-12 to accommodate the CNMB/RSP series of DIN rail enclosures in sizes 1-12. The covers are also available in either clear or grey.

Features and benefits


• Quick and easy installation

• Available in clear or white

• Suitable for use with RS PRO CNMB/RSP series DIN rail enclosures

• Allows you to easily access internal components

Application


DIN rail enclosures and boxes are types of protective cases used to install components such as PCBs, wires and more in a wide range of applications. DIN rail enclosures are commonly manufactured from a variety of plastics such as ABS and polycarbonate and can include a range of features such as ventilated sides and extended walls to suit a multitude of applications. DIN rail enclosures are ideal for mounting to a DIN rail or flat surface, ideal for environments with limited space. DIN rail enclosures and kits are commonly used in areas such as:

• Networking

• IoT systems

• Industrial

• Lighting

• HVAC devices

FAQs


What colours are available?


These polycarbonate covers are available in either grey or clear.

What DIN rail enclosures is this suitable for?


These covers are designed to be used with the following size 1 CNMB/RSP series DIN rail enclosures from RS PRO:

1947543 - CNMB/RSP Series DIN Rail Standard Height Module Box, Size 1, Open Top, Both Sides Open

ลิงก์ที่เกี่ยวข้อง