RS PRO Hinge Pin for Use with RS PRO GRP Wall Boxes
- RS Stock No.:
- 192-7130
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB326.71
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB349.58
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 24 มีนาคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB326.71 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-7130
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Hinge Pin | |
| Product Type | Enclosure Accessory | |
| For Use With | RS PRO GRP Wall Boxes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Hinge Pin | ||
Product Type Enclosure Accessory | ||
For Use With RS PRO GRP Wall Boxes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RS PRO Hinge Pins for Enclosures and Wall Boxes
These lightweight yet durable hinge pins from RS PRO are an ideal solution for providing a reliable hinge for a door that is compatible with our wide range of RS PRO enclosures and wall boxes.
These non-metallic pins provide a reliable hinge that is resistant to corrosion and weathering, unlike hinge pins made from materials such as steel and other metals. These RS PRO non-metallic hinge pins offer a 180° opening for enclosure doors, with sufficient flexibility to prevent the hinge or door from breaking. The slimline design allows the hinge pins to remain hidden, making them a highly versatile pin that can be used for multiple applications. Furthermore, the lightweight and one piece design allows for quick and easy installation without the use for tools, ensuring that the pin can be installed and removed multiple times with ease.
Features and benefits
• Non-metallic design with corrosion and weatherproof properties
• Slimline design ensures the pin remains hidden
• Ideal for use with enclosure doors and hinges
• Easy to install without the use of tools
• Can be installed and removed multiple times, allowing for the body and door to be worked on separately
Applications
Hinge pins allow for an enclosure door to be opened or closed smoothly, whilst remaining in place and secure at all times. They are available in a wide range of sizes and materials depending on the application required. Hinge pins are ideal for use with enclosures in a variety of applications including:
• Electrical
• Installation
• Engineering
• DIY
FAQs
What are the benefits of non-metallic hinge pins?
Non-metallic hinge pins provide a durable hinge solution with resistance to corrosion and weathering, unlike hinge pins made from metal that may need to be regularly lubricated. Non-metallic pins can also be installed easily without the need for tools and can be easily removed when required.
Will these rust?
As these are non-metallic they will not rust and can be used either indoor or outdoor.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Locking Hasp For Use With RS PRO GRP Wall Boxes
- RS PRO Door Stop for Use with RS PRO GRP Wall Boxes
- RS PRO Double Bar Lock For Use With RS PRO GRP Wall Boxes
- RS PRO Wall Bracket for Use with RS PRO GRP Wall Boxes 25 mm x 28 mm x 67mm
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 6 mm x 55 mm x 6mm
- RS PRO Brass Bronze Gland Plate 70 mm L for Use with RS PRO GRP Enclosure
- RS PRO Brass Bronze Gland Plate 210 mm L for Use with RS PRO GRP Enclosure
- RS PRO Brass Bronze Gland Plate 345 mm L for Use with RS PRO GRP Enclosure