nVent HOFFMAN SPM Series Steel Side Panel for Use with Enclosure 1.8 m x 500 mm x 19mm
- RS Stock No.:
- 275-234
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SPM1805R5
- ผู้ผลิต:
- nVent HOFFMAN
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 275-234
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SPM1805R5
- ผู้ผลิต:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 500mm | |
| For Use With | Enclosure | |
| Width | 19mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55, IP66 | |
| Series | SPM | |
| Standards/Approvals | NEMA type 12, TYPE 13 (with MCS), TYPE 4 (with MCS-HP) | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 500mm | ||
For Use With Enclosure | ||
Width 19mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55, IP66 | ||
Series SPM | ||
Standards/Approvals NEMA type 12, TYPE 13 (with MCS), TYPE 4 (with MCS-HP) | ||
Hazardous Area Certification No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels for the SPM series deliver unparalleled protection for electrical components, ensuring maximum functionality and safety. Crafted with precision from 1.5 mm mild steel, these panels are finished with a structured powder coating in light grey, offering both an attractive appearance and robust durability. Designed for easy one man assembly, they feature a unique polyurethane gasket that enhances ingress protection, safeguarding both the equipment and personnel.
Offers IP55 protection type which ensuring reliability under standard conditions
Compatible with MCS for enhanced environmental protection
Packaged with mounting accessories providing everything you need for installation
Lightweight design at 19.6 kg facilitates transportation and handling
Meets stringent safety standards protecting against electrical hazards
ลิงก์ที่เกี่ยวข้อง
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 500 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 362 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 800 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 562 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 800 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 400 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 600 mm x 19mm
- nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1.96 m x 562 mm x 18mm