Eaton Eaton xEnergy Series Steel Corner Profile 660 mm x 2.02 m x 650mm
- RS Stock No.:
- 259-829
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 286388 XSC200606
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB97,225.74
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB104,031.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB97,225.74 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 259-829
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 286388 XSC200606
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Corner Profile | |
| Product Type | Enclosure Accessory | |
| Length | 2.02m | |
| Width | 650mm | |
| Material | Steel | |
| Height | 660mm | |
| IP Rating | IP55 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Corner Profile | ||
Product Type Enclosure Accessory | ||
Length 2.02m | ||
Width 650mm | ||
Material Steel | ||
Height 660mm | ||
IP Rating IP55 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton corner section unit from the Eaton xEnergy Main LV switchgear series embodies robustness and functionality, designed for versatile applications. Ideal for urban infrastructure, the enclosure stands at 2000mm high with a compact footprint, making it suitable for confined spaces. This thoughtfully engineered steel cabinet ensures safe housing of electrical components while maintaining compliance with RoHS standards. Its grey powder-coated finish not only enhances its durability but also provides a smooth aesthetic that fits seamlessly into various environmental settings. Equipped with an impressive degree of protection and IK10 impact strength, this model prioritises longevity and resilience, catering to the demanding needs of contemporary electrical installations.
Robust steel construction provides exceptional durability
Compact dimensions allow for versatility in installation
Powder-coated surface finish enhances aesthetic appeal and resistance
Designed to meet strict safety and environmental standards
High IK10 impact protection safeguards against physical damage
IP55 rating ensures protection against dust and water ingress
Suits both floor installation and wall mounting applications
Connectable design simplifies integration into existing systems
ลิงก์ที่เกี่ยวข้อง
- Eaton Eaton xEnergy Series Steel Corner Profile 860 mm x 2.02 m x 860mm
- Eaton Eaton xEnergy Series Metal Filler Panel 56 mm x 46 mm x 650mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 47 mm x 55 mm x 650mm
- Eaton xEnergy Safety C Series Metal Corner Profile for Use with CI Enclosure NS3-NA Series, NZM2-NA
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 650 mm x 650mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 650 mm x 3 mm x 650mm
- Eaton Eaton xEnergy Series Steel Support Rail 1.76 m H 25 mm L For Use With Enclosures