Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 608.5mm
- RS Stock No.:
- 231-820
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 114588 XVTL-MP/BX/IC-6/6/20
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB45,927.23
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB49,142.14
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 28 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB45,927.23 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-820
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 114588 XVTL-MP/BX/IC-6/6/20
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 608.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet presents a robust and reliable solution for various electrical applications. Designed for efficiency, it boasts a sturdy structure with dimensions of 2000x600x600mm, making it suitable for diverse installations. The enclosure is rated IP55, ensuring exceptional protection against dust and water ingress, which is crucial for maintaining the integrity of your electrical components. Additionally, the use of high-quality materials, including steel with a powder-coated finish, guarantees durability and resistance to wear over time. Its thoughtful design incorporates features for EMC compliance, enabling seamless integration in environments with electromagnetic interference. With easy accessibility to internal components, this cabinet simplifies maintenance and installation, bringing both functionality and convenience to engineers and technicians alike.
Built from corrosion-resistant steel for enhanced longevity
Designed for floor standing or wall mounting configurations
Includes a single door with an option for secure, three-point locking
Facilitates effective thermal management to maintain optimal performance
Adaptable for various electrical installations with generous cable entry options
Equipped with an adjustable mounting plate for added installation flexibility
Meets stringent industry standards, ensuring high-quality performance
Available in a functional grey colour, fitting a range of aesthetic requirements
Supports environmental compliance with RoHS certification
Offers reliable impact resistance rated at IK10
ลิงก์ที่เกี่ยวข้อง
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 808.5mm