Eaton M22 Series Label Holder for Use with Label 1 mm x 60 mm x 60mm
- RS Stock No.:
- 231-789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 121372 M22-XBK11
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*
THB5,561.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,950.60
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB5,561.31 | THB556.131 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 121372 M22-XBK11
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Earthing Labels | |
| Accessory Type | Label Holder | |
| Length | 60mm | |
| For Use With | Label | |
| Width | 60mm | |
| Height | 1mm | |
| Colour | Yellow | |
| IP Rating | IP66 | |
| Series | M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Earthing Labels | ||
Accessory Type Label Holder | ||
Length 60mm | ||
For Use With Label | ||
Width 60mm | ||
Height 1mm | ||
Colour Yellow | ||
IP Rating IP66 | ||
Series M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 emergency stop accessory is meticulously designed for enhanced safety in diverse environments. With a striking yellow hue, this robust label ensures clear visibility and immediate recognition, making it an indispensable component for emergency stop applications. Engineered to withstand challenging climatic conditions, it offers an impressive protection rating of IP66, ensuring functionality in harsh settings. Crafted for ease of installation and compliance with international standards, this accessory is ideal for panel builders and electrical engineers seeking reliability and performance. As part of the M22 series, it guarantees compatibility and seamless integration into existing systems, providing peace of mind when safety matters most.
Engineered for emergency stop applications in industrial environments
Yellow colour for optimal visibility and prompt identification
Meets rigorous safety and environmental standards for peace of mind
Emphasizes durability with an IP66 rating for protection against dust and water
Designed for straightforward installation, compatible with M22 series components
Round shape suitable for various installation configurations
Available in multiple languages, enhancing usability across regions
ลิงก์ที่เกี่ยวข้อง
- Eaton M22 Series Label Holder for Use with Label 1 mm x 90 mm x 90mm
- Eaton M22 Series Label Holder for Use with Label 1 mm x 50 mm x 33mm
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "AUS EIN
- Eaton M22 Series Plastic Plug 30 mm x 30 mm x 30mm
- Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22mm
- Eaton M22 Series Aluminium Plate 72 mm x 204 mm x 204mm
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm