ABB System pro E Power Series Pickled Steel Sheet Profile for Use with Main Distribution Boards 16.5 mm x 16.5 mm x
- RS Stock No.:
- 204-168
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1STQ008058A0000
- ผู้ผลิต:
- ABB
ยอดรวมย่อย (1 ชิ้น)*
THB13,026.78
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB13,938.65
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 18 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,026.78 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 204-168
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1STQ008058A0000
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Product Type | Horizontally Split Profile | |
| Accessory Type | Profile | |
| Length | 16.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 170mm | |
| Material | Pickled Steel Sheet | |
| Height | 16.5mm | |
| IP Rating | IP31 | |
| Series | System pro E Power | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontally Split Profile | ||
Accessory Type Profile | ||
Length 16.5mm | ||
For Use With Main Distribution Boards | ||
Width 170mm | ||
Material Pickled Steel Sheet | ||
Height 16.5mm | ||
IP Rating IP31 | ||
Series System pro E Power | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Profile is designed to offer an efficient solution for power distribution in various settings. Engineered with a robust pickled steel sheet, this board combines structural integrity with ease of installation, making it an ideal choice for modular applications. Whether you require a central hub for electricity distribution or robust support for modular boards within the System pro E Power series, this product meets rigorous standards while delivering optimal functionality. Effortlessly combining power and agility, it serves as a cornerstone in low voltage systems, enhancing operational safety and efficiency.
IP31 rated for reliable protection against environmental factors
Compact dimensions facilitate easy integration into various configurations
Ideal for main distribution applications, promoting efficient power management
Lightweight, making transportation and handling hassle free
CE certified, demonstrating adherence to high safety and performance standards
ลิงก์ที่เกี่ยวข้อง
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 75.3 mm x 16.5 mm x 610.7mm
- ABB PPMF Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 310.7mm
- ABB PPFH Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 170mm
- ABB System pro E Power Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x
- ABB System pro E Power Series Pickled Steel Sheet Panel for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 990 mm x 990 mm x
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 300.5 mm x 300.5 mm x 519mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x