ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 48 mm x 40 mm x 703mm
- RS Stock No.:
- 204-118
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1STQ002337B0000
- ผู้ผลิต:
- ABB
ยอดรวมย่อย (1 ชิ้น)*
THB13,266.29
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,194.93
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,266.29 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 204-118
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1STQ002337B0000
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 703mm | |
| Material | Metal | |
| Height | 48mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 703mm | ||
Material Metal | ||
Height 48mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for optimal performance in modular electrical systems, delivering reliable power distribution with robust capabilities. Designed to cater to the needs of modern electrical infrastructure, this distribution board features an advanced design that prioritises safety and efficiency. Its impressive specifications, including a solid metal construction, ensure durability and resilience, making it ideal for varied applications. With a modular configuration, the allows for straightforward integration into existing systems, ensuring seamless operation across multiple units. This board is perfect for installations where adherence to stringent compliance standards is vital, showcasing its commitment to quality and environmental responsibility. Its user friendly design, coupled with clear installation instructions, makes setup straightforward for professionals and enthusiasts alike.
High quality metal construction for durability
Supports modular boards for versatile installation
Compliant with industry standards for safety
Lightweight at 2.506 kg for easy handling
Compact dimensions for integration in tight spaces
Includes manuals and technical support documents
RoHS and REACH certified for environmental compliance
ลิงก์ที่เกี่ยวข้อง
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 700 mm x
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power x 40 mm x 140mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 40 mm x 300 mm x
- ABB 1STQ Series Metal Support Rail for Use with Modular Boards - System Pro E Power 50 mm x 150 mm x 150mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 800mm