RS Better World
Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 40 mm Diameter
- RS Stock No.:
- 159-568
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3SU1151-1HB20-3CF0
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB4,414.44
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,723.45
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,414.44 |
*ตัวบ่งบอกราคา / price indicative
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย
เรียนรู้เพิ่มเติมเกี่ยวกับผลิตภัณฑ์ RS Better World
- RS Stock No.:
- 159-568
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3SU1151-1HB20-3CF0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Series | 3SU1 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69, IP20, IP66 | |
| Illuminated | Yes | |
| Push Button Diameter | 40mm | |
| Hazardous Area Certification | CE, cULus, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Series 3SU1 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Red | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69, IP20, IP66 | ||
Illuminated Yes | ||
Push Button Diameter 40mm | ||
Hazardous Area Certification CE, cULus, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens 3SU1 Series Emergency Stop Push Button Head, 22.3mm Cutout Diameter, Round Push Button Style - 3SU1151-1HB20-3CF0
This emergency stop push button head is designed for automation applications. The round design allows for easy identification and operation. It features a latching mechanism for reliable emergency stopping in critical situations. With an outer diameter of 40mm and a cutout diameter of 22.3mm, it fits standard panel cutouts effectively. This component is combining functionality and durability for various industrial environments.
Features & Benefits
• Positive latching mechanism ensures secure operation
• Illuminated design enhances visibility in low-light conditions
• Constructed from robust plastic for lasting performance
• Easy installation with front plate mounting options
• Designed to comply with EN ISO 13850 for safety standards
Applications
• Used for emergency shutdowns in machinery and automation systems
• Suitable for control panels in manufacturing plants
• Effective in industrial settings requiring immediate stopping action
• Ideal for environments where safety is a priority
How does the positive latching feature contribute to efficacy in emergency situations?
The positive latching mechanism provides a secure hold, ensuring that the button remains in the activated position until intentionally released. This reliability is critical in emergencies, allowing operators to stop systems quickly and effectively.
What is the significance of the IP66 rating for this device?
The IP66 rating indicates exceptional resistance to dust and water ingress, making this device suitable for use in outdoor or rugged environments where exposure to the elements is a concern.
What range of temperatures can this device operate within?
The operational temperature range is between -25 to +70°C, ensuring functionality in varied environmental conditions, from cold storage to high heat settings.
How many command points does this unit support?
This unit is designed for a single command point, making it straightforward and efficient for dedicated emergency stopping applications.
What type of electrical connection is compatible with this push button?
It uses spring-type terminals, allowing for flexible connections compatible with various conductor sizes, enhancing ease of installation.
ลิงก์ที่เกี่ยวข้อง
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Schneider Electric ZB4BS Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Siemens 3SU1 Series, Emergency Stop Push Button Head