RS Better World
RS PRO LED Emergency Lighting, Twin Batten, Linear Fixed, Maintained, 55 W
- RS Stock No.:
- 210-5498
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB5,160.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,521.38
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 133 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,160.17 |
*ตัวบ่งบอกราคา / price indicative
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย
- RS Stock No.:
- 210-5498
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Maintained | Maintained | |
| Product Type | Emergency Lighting | |
| Length | 1.2m | |
| Width | 96mm | |
| Depth | 83mm | |
| Lamp Type | LED | |
| Mount Type | Twin Batten | |
| Sub Type | Linear Fixed | |
| IP Rating | IP65 | |
| Luminous Flux | 6600lm | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 55 W | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Voltage | 240V | |
| Better World Product | Yes | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Maintained Maintained | ||
Product Type Emergency Lighting | ||
Length 1.2m | ||
Width 96mm | ||
Depth 83mm | ||
Lamp Type LED | ||
Mount Type Twin Batten | ||
Sub Type Linear Fixed | ||
IP Rating IP65 | ||
Luminous Flux 6600lm | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 55 W | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Voltage 240V | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
RS PRO LED Emergency Lights
RS PRO has increased its range of emergency lighting. We are pleased to introduce our new range of single and twin emergency lights ideal for ceiling applications. These lights have a voltage rating of 240V and a choice of wattages ranging from 27W to 80W. The LEDs produce a crisp white light making them suitable for illuminating rooms, hallways, or outdoor buildings.
Why would you choose Emergency Lighting?
These lights are 'Maintained' emergency lighting. Their primary purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to escape routes, exits, and safety.
Features and Benefits
• LED lighting;• Single or twin tubes;• Weatherproof;• Maintained emergency lighting;• Energy savings of up to 50%, compared to fluorescent fittings;• ENEC Approved Driver;• Wide Voltage range (100-240V), with built-in low voltage protection device;• Operating temp of -0°C to +50°C;• Improved install design. 2-part fitting allows for quicker installation;• Supplied with tamper-proof, stainless steel clips;• Compatible with BESA Box mounting;• IP65
LED Weatherproof Single Emergency
• Length: 600 mm, 27 W; RS stock no: 210-5493;• Length: 1200 mm, 40 W; RS stock no: 210-5496;• Length: 1500 mm, 40 W; RS stock no: 210-5500;• Length: 1800 mm, 60 W; RS stock no: 210-5504
LED Weatherproof Twin Emergency
• Length: 1200 mm, 55 W; RS stock no: 210-5498;• Length: 1500 mm, 55 W; RS stock no: 210-5502;• Length: 1800 mm, 80 W; RS stock no: 210-5506
Applications
Emergency Lighting is ideal for commercial, industrial and retail applications and can be found in;
Corridors;Office space;Workshops;Emergency exits;Outdoor areas
Why is Emergency Lighting so important?
It is essential that all occupied buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.
Why would you choose RS PRO for Emergency Lighting?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your emergency lighting of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
ลิงก์ที่เกี่ยวข้อง
- RS PRO LED Emergency Lighting Twin Batten 55 W
- RS PRO LED Emergency Lighting Twin Batten 80 W
- RS PRO LED Emergency Lighting Maintained, 40 W
- RS PRO LED Emergency Lighting Maintained, 27W
- RS PRO LED Emergency Lighting Maintained, 60 W
- RS PRO LED Emergency Lighting Ceiling Fitting 40 W
- RS PRO LED Emergency Lighting Non-Maintained
- RS PRO LED Emergency Lighting 2 x 7.5 W