RS PRO Push Pad

ยอดรวมย่อย (1 ชิ้น)*

THB3,270.79

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,499.75

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
กำลังจะเลิกผลิต
  • 11 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น
ต่อหน่วย
1 +THB3,270.79

*ตัวบ่งบอกราคา / price indicative

TH - Addon Saving - PDP
RS Stock No.:
749-1901
ผู้ผลิต:
RS PRO

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

RS PRO Push Pad


Make sure emergency exits can be swiftly opened with this push pad emergency latch from RS PRO. The universal keep can be used for both single doors and rebated double doors. Designed to be surface mounted or mortised into a timber frame on single doors, the latch set has fixings for timbers included. It's supplied as either left or right-hand, but can be reversed on-site.

The body is constructed from lightweight, durable aluminium, with a strong steel shoot and corrosion-resistant stainless steel latch. The finish is silver stained. This pad bears the legend 'Push' in large, white-on-green letters that will be highly visible in an emergency.

The latch meets the EN1634-1 and EN179:2008 standards for use on fire doors. It also conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic discharge standards. Emergency latches of this type are generally used in commercial, industrial and public buildings.

Features and Benefits


• Push pad emergency latch
• Universal keep can be used for single doors or rebated double doors
• Surface mounting or can be mortised into a timber frame
• Supplied with timber fixings
• Supplied as left-hand or right-hand, but can be reversed on-site
• Aluminium, steel and stainless steel construction
• Highly visible 'Push' legend
• 240-hour salt spray tested
• Tested on fire doors to EN1634-1 and EN179:2008 standards
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic discharge standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Tested on Fire Doors to EN1634-1 EN179:2008

Supplied with

Fixings for timbers