Clifford & Snell YA30 Series Electronic Sounder Wall, IP66, AC 115V ac, 32-Tone 100 dB @ 1m
- RS Stock No.:
- 224-7662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204289
- ผู้ผลิต:
- Clifford & Snell
ยอดรวมย่อย (1 ชิ้น)*
THB5,326.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,699.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,326.65 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 224-7662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204289
- ผู้ผลิต:
- Clifford & Snell
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
| Brand | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Minimum Sound Level | 18dB | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Mount Type | Wall | |
| Current Consumption | 27mA | |
| Diameter | 89mm | |
| Maximum Supply Voltage | 115V ac | |
| Sound Level at 1m | 100dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 100dB | |
| Series | YA30 | |
| Base Length | 89mm | |
| Hazardous Area Certification | No | |
| Tone Type | Alarm | |
| Base Width | 85mm | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| Housing Material | ABS FR UL95 5VB | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Minimum Sound Level 18dB | ||
Current Type AC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Mount Type Wall | ||
Current Consumption 27mA | ||
Diameter 89mm | ||
Maximum Supply Voltage 115V ac | ||
Sound Level at 1m 100dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 100dB | ||
Series YA30 | ||
Base Length 89mm | ||
Hazardous Area Certification No | ||
Tone Type Alarm | ||
Base Width 85mm | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
Housing Material ABS FR UL95 5VB | ||
- COO (Country of Origin):
- GB
Clifford & Snell Electronic Sounder, 115V AC, 100dB - YA30 Series - 204289
Mount this Clifford & Snell electronic sounder to the wall to equip your workplace with a clearly audible alarm. It supplies a maximum sound output of 100dB (decibels) to ensure it's heard over background noise in loud environments. Thanks to its low current consumption of 27mA, it's an energy-efficient option. It's made from a flame-retardant ABS (acrylonitrile butadiene styrene) material, so it will continue to sound and won't promote the spread of flames in the event of a fire.
Features & Benefits
• Choice of 32 distinct tones to suit a range of applications
• Supplied with stainless steel fixings to keep the sounder securely fastened to the wall
• Five-way DIL (dual in-line) switch for easy selection between different tones
Applications
• Testing facilities
• Warehouse security
• Office fire alarms
• Machine hazards
Can I use this sounder in damp or dusty environments?
The sounder has an IP65 (ingress protection) rating, which means it won't be damaged by dust or low-pressure water sprays. This makes it a good choice for use in environments where exposure to dirt and moisture is likely.
ลิงก์ที่เกี่ยวข้อง
- Clifford & Snell YA30 Series Electronic Sounder Wall AC 230V ac, 32-Tone 100 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall DC 24V, 32-Tone 100 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall IP66 32-Tone 105 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 105 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Wall AC 230V ac, 32-Tone 116 dB @ 1m
- Clifford & Snell YA80 Super Series Electronic Sounder Wall AC 230V ac, 32-Tone 120 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Wall IP66 32-Tone 116 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall IP66 32-Tone 112 dB @ 1m