ยอดรวมย่อย (1 ชิ้น)*
THB13,811.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,777.92
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- 5 ชิ้นจะส่งได้หลังจากวันที่ 24 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,811.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 222-2433
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Siren | |
| IP Rating | IP43 | |
| Current Type | AC | |
| Number of Tones | 1 | |
| Colour | White | |
| Mount Type | Bracket | |
| Maximum Supply Voltage | 110V ac | |
| Sound Level at 1m | 114dB | |
| Maximum Sound Level | 115dB | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Tone Type | Continuous | |
| Housing Material | ABS/Polycarbonate | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Siren | ||
IP Rating IP43 | ||
Current Type AC | ||
Number of Tones 1 | ||
Colour White | ||
Mount Type Bracket | ||
Maximum Supply Voltage 110V ac | ||
Sound Level at 1m 114dB | ||
Maximum Sound Level 115dB | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Tone Type Continuous | ||
Housing Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- IT
RS PRO Sounder
Introducing the range of RS PRO Electronic Sounders, ideal audible signalling units offering high-frequency sound output like a siren or klaxon for warnings and emergencies. The beacons are electromechanical sounder units that can be fitted in a wide variety of environments to be used as clear signals that ensure the safety of workers as well as ensure safe and essential day-to-day operation of expensive machinery and parts, reducing unplanned downtime and risks of damage or injury. The sounders are available in a range of frequencies and are versatile enough to be used within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Sounder units are versatile devices that are most commonly used to indicate various states of operation for a device or installation or indicate warnings. They are audible signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when visible signals cant be seen in busy manufacturing or industrial environments. Sounders are a way of achieving maximum safety using high-frequency sound and can be used in combination with different frequencies and sirens to ensure the correct warning or signal message comes across. They are most commonly used in:
What are the benefits of sounders?
The main benefit of a sounder beacon is that they provide critical audible communications in emergencies or sound warnings that can prevent unplanned downtime, especially within industrial and manufacturing environments. By setting up an audible alarm tone, it can help prevent damage to expensive equipment, and even human injuries or fatalities, meaning a sounder is an essential piece of safety equipment in a wide range of environments and applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Siren 240V ac AC/DC Wall, 1-Tone
- RS PRO Siren 24V AC/DC Wall, 1-Tone
- Werma 153 Series Electronic Sounder 230V ac AC Bracket, 1-Tone
- RS PRO Electronic Sounder Wall AC/DC 240V ac, 1-Tone 114 dB @ 1m
- RS PRO Siren 240V ac AC Ceiling, 1-Tone
- AUER Signal KLH Series Horn Wall 230V ac AC 92 dB @ 1m, 1-Tone
- RS PRO Electronic Sounder Wall DC 24V, 1-Tone 114 dB @ 1m
- RS PRO Siren 24V DC Surface, 1-Tone