RS PRO Electronic Sounder Surface, IP43, DC 24V, 1-Tone 92 dB @ 1m

ยอดรวมย่อย (1 ชิ้น)*

THB2,883.12

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,084.94

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 12 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,883.12

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
199-9738
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Electronic Sounder

IP Rating

IP43

Minimum Sound Level

91dB

Current Type

DC

Number of Tones

1

Current Consumption

40mA

Mount Type

Surface

Housing Colour

White

Diameter

204mm

Maximum Supply Voltage

24V

Sound Level at 1m

92dB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Maximum Sound Level

96dB

Series

RS PRO

Hazardous Area Certification

No

Base Length

204mm

Base Width

79mm

Housing Material

ABS, Polycarbonate

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Electronic Sounder, Grey


Introducing the range of RS PRO Electronic Sounders, ideal audible signalling units offering high-frequency sound output like a siren or klaxon for warnings and emergencies. The beacons are stand-alone sounder units that can be fitted in a wide variety of environments to be used as clear signals that ensure the safety of workers as well as ensure safe and essential day to day operation of expensive machinery and parts, reducing unplanned downtime and risks of damage or injury. The sounders are available in a range of frequencies and are versatile enough to be used within factories and manufacturing plants, construction areas and numerous public areas.

Features and Benefits:


  • The cost-effective RS PRO electronic sounder is a robust unit that is easy to install using mounting screws and has a high-frequency sounder siren

  • Made from Polycarbonate and ABS material, the unit is self-extinguishing, offers superior protection against UV and is impact-resistant, ideal for harsh environments

  • The beacon has an integrated EPDM O-ring gasket that is long-lasting and improves the IP rating of the housing

  • In addition to this, the sounder unit is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments

  • Ideal for using as a warning signal or audible alarm for emergencies, like fire alarms or general safety measures to indicate potential hazards and exercise caution, for example reversing vehicles

  • Sounder size: 76 mm (Diameter) x 204 mm (Height)

  • Operating Temperature: -30°C to +50°C

  • Sound level options available in 91, 95 and 96 Db models

  • IP43 rated

  • CE certified and RoHS compliant

  • Applications:


    Sounder units are versatile devices that are most commonly used to indicate various states of operation for a device or installation or indicate warnings. They are audible signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when visible signals can’t be seen in busy manufacturing or industrial environments. Sounders are a way of achieving maximum safety using high-frequency sound and can be used in combination with different frequencies and sirens to ensure the correct warning or signal message comes across. They are most commonly used in:

  • Industrial and manufacturing environments

  • Construction sites

  • Safety vehicles for traffic and law enforcement

  • Emergency vehicles

  • Public areas like offices, shops and housing blocks

  • What are the benefits of electronic sounders?


    The main benefit of an electronic sounder beacon is that they provide critical audible communications in emergencies or to sound warnings that can prevent unplanned downtime, especially within industrial and manufacturing environments. By setting up an audible alarm tone, it can help prevent damage to expensive equipment, and even human injuries or fatalities, meaning a sounder is an essential piece of safety equipment in a wide range of environments and applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง